| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD12W-MINUS |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | - |
| Marker Cut: | Straight |
| Part Aliases: | 9-1768044-3 |
| SKU: | RYCSTD12W-MINUS |
STD12W-MINUS
| Heilind Number: | RYCSTD12W-MINUS |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD12W-MINUS |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable identification with our STD12W-MINUS marker, designed for seamless integration in the Agastat 7000 series. Crafted from durable polyoxymethylene in a crisp white hue, this snap-on marker ensures reliable performance and compliance with RoHS standards. Featuring a straight-cut design with black legend coloring, it offers clear, professional labeling on cables with diameters ranging from .177 to .236 inches (4.5 to 6 mm). Ideal for various applications, this marker is a must-have for efficient organization and maintenance of wire and cable systems. Elevate your labeling process with this high-quality, versatile accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

