| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD12W-N |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | N |
| Marker Cut: | Straight |
| Part Aliases: | 224378-000 |
| SKU: | RYCSTD12W-N |
STD12W-N
Specifications
Detailed Description
Enhance cable organization and identification with the STD12W-N Snap-On Marker in white, part of the Agastat 7000 series. Crafted from durable polyoxymethylene, this marker ensures long-lasting performance. Its straight-cut design and compatibility with cable diameters ranging from .177 to .236 inches (4.5 to 6mm) make it versatile for various applications. With black legend printing for clear labeling, this RoHS-compliant marker is essential for efficient wire and cable management. Perfect for use in industries requiring precision and reliability, the STD12W-N marker is a valuable asset in any labeling and identification toolkit.

