| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD12W-P |
| Color: | White |
| Legend: | P |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
| Part Aliases: | 200490-000 |
| SKU: | RYCSTD12W-P |
STD12W-P
Specifications
Detailed Description
Enhance cable organization with our high-quality STD12W-P marker. Designed for easy identification, this white snap-on sleeve is RoHS compliant and boasts durable Polyoxymethylene construction. Featuring a straight marker cut with a black legend "P," it seamlessly integrates into the Agastat 7000 series. Compatible with cable diameters ranging from .177 to .236 inches (4.5 to 6 mm), it ensures a snug fit for efficient labeling. Perfect for various applications, this versatile marker is ideal for wire and cable management in industrial settings. Upgrade your labeling system with this essential component from our Label & Identification Products collection.

