| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD12W-Q |
| Color: | White |
| Legend: | Q |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
| Part Aliases: | 881472-000 |
| SKU: | RYCSTD12W-Q |
STD12W-Q
Specifications
Detailed Description
Enhance cable identification with our STD12W-Q marker, designed for efficiency and durability in labeling applications. This RoHS-compliant snap-on accessory boasts a sleek white exterior with a striking black Q legend, part of the Agastat 7000 series. Crafted from Polyoxymethylene, it ensures long-lasting performance even in demanding environments. The straight marker cut offers easy installation, while its compatibility with cable diameters ranging from .177 to .236 inches (4.5 to 6 mm) provides versatility. Ideal for use in various industries, this product falls under the Label & Identification category, specifically tailored for Wire & Cable Markers, Cards, and Sleeves. Keep your organization seamless and efficient with this essential cable management solution.

