| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD12W-SLASH |
| Color: | White |
| Legend: | / |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
| Part Aliases: | 102828-000 |
| SKU: | RYCSTD12W-SLASH |
STD12W-SLASH
Specifications
Detailed Description
Easily identify cables with our STD12W-SLASH marker, featuring a sleek white design with a black slash legend. Made of durable polyoxymethylene, this Snap-On marker is RoHS compliant and suitable for cables with a diameter ranging from .177 to .236 inches (4.5-6mm). Part of the Agastat 7000 series, it ensures efficient cable management in various applications. The straight marker cut and secure clip-on mechanism guarantee hassle-free installation. Perfect for organizing wires in industrial settings, this product is a must-have for any labeling project.

