| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD12W-T |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | T |
| Marker Cut: | Straight |
| Part Aliases: | 080248-000 |
| SKU: | RYCSTD12W-T |
STD12W-T
Specifications
Detailed Description
Enhance cable organization with the STD12W-T Snap-On marker. Designed for easy installation on cables measuring .177 to .236 inches (4.5 to 6 mm) in diameter, this white marker features a durable polyoxymethylene construction for long-lasting performance. The straight-cut design ensures a secure fit, while the black T legend provides clear identification. Compliant with RoHS standards, it is part of the Agastat 7000 series and is ideal for various labeling and identification applications in industrial settings. Upgrade your cable management system with this reliable and efficient marker.

