| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD12W-U |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | U |
| Marker Cut: | Straight |
| Part Aliases: | 606344-000 |
| SKU: | RYCSTD12W-U |
STD12W-U
Specifications
Detailed Description
Enhance cable organization with our STD12W-U marker, designed for effortless identification in any setting. Compliant with RoHS standards, it ensures eco-friendly usage while boasting a sleek white finish with a bold black legend 'U'. Crafted from durable Polyoxymethylene, this snap-on marker guarantees longevity and reliability. The straight-cut marker is easy to apply and fits cables with diameters ranging from .177 to .236 inches (4.5 to 6mm). Part of the Agastat 7000 series, it offers seamless integration into various systems. Perfect for labeling and identification in industrial, commercial, or residential applications, this marker is a must-have accessory for efficient cable management.

