| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD12W-W |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | W |
| Marker Cut: | Straight |
| Part Aliases: | 922324-000 |
| SKU: | RYCSTD12W-W |
STD12W-W
Specifications
Detailed Description
Enhance cable organization with our STD12W-W marker, designed for effortless identification of wires and cables. Compliant with RoHS standards, this white marker features a sleek black legend, ensuring clear labeling in any application. Part of the Agastat 7000 series, it is crafted from durable Polyoxymethylene for long-lasting performance. With a straight-cut design, it easily snaps onto cables with diameters ranging from .177 to .236 inches (4.5-6mm). Perfect for various industries, this snap-on marker is a convenient solution for efficient cable management. Explore our range of label and identification products for more options to streamline your workflow.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

