| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD12W-X |
| Color: | White |
| Legend: | X |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
| Part Aliases: | 151660-000 |
| SKU: | RYCSTD12W-X |
STD12W-X
Specifications
Detailed Description
Easily identify wires and cables with our STD12W-X marker, part of the Agastat 7000 series. Designed for quick installation, this white snap-on marker is RoHS compliant and crafted from durable polyoxymethylene. With a straight-cut design, it accommodates cable diameters ranging from 4.5 to 6 mm (.177 to .236 inches). The black legend "X" provides clear labeling, ensuring efficient organization in your workspace. Perfect for a variety of applications, this marker is a must-have in your toolkit for efficient cable management.

