| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD12Y-1 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 1 |
| Marker Cut: | Straight |
| Part Aliases: | 9-1768044-9 |
| SKU: | RYCSTD12Y-1 |
STD12Y-1
| Heilind Number: | RYCSTD12Y-1 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD12Y-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our STD12Y-1 Snap-On marker in vibrant Yellow. Compliant with RoHS standards, this marker is a reliable choice for labeling cables. Featuring a straight cut for easy application, it fits cables with diameters ranging from .177 to .236 inches (4.5 to 6 mm). Part of the Agastat 7000 series, this marker is made of durable Polyoxymethylene, ensuring longevity in various applications. The black legend '1' stands out clearly against the yellow background, providing clear identification. Perfect for a range of industries, this marker is a valuable addition to our Wire & Cable Markers, Cards, & Sleeves collection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

