| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD12Y-2 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | G |
| Marker Cut: | Straight |
| Part Aliases: | 1768045-1 |
| SKU: | RYCSTD12Y-2 |
STD12Y-2
| Heilind Number: | RYCSTD12Y-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD12Y-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable identification with our STD12Y-2 marker, designed for seamless integration into the Agastat 7000 series. Crafted from durable Polyoxymethylene in a vibrant yellow hue, this snap-on accessory ensures long-lasting performance and visibility. The straight-cut design allows for easy application onto cables with a diameter ranging from .228 to .335 inches (5.8 to 8.5 mm). Featuring bold black legends, it offers clear and concise labeling for effortless organization. Perfect for various industrial applications, this clip-on marker is a must-have for efficient cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

