| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD12Y-3 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 3 |
| Marker Cut: | Straight |
| Part Aliases: | 1768045-2 |
| SKU: | RYCSTD12Y-3 |
STD12Y-3
| Heilind Number: | RYCSTD12Y-3 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD12Y-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with the STD12Y-3 marker. Part of the Agastat 7000 series, this snap-on marker in vibrant yellow offers a durable solution for efficient cable management. Crafted from Polyoxymethylene, it ensures reliability in various environments. The straight-cut design and black legend make for easy and clear labeling. Compatible with cable diameters ranging from .177 to .236 inches (4.5 to 6 mm), this marker is versatile for a wide range of applications. Ideal for use in the Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves categories. Elevate your cable organization with the STD12Y-3 marker.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

