| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD12Y-5 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 5 |
| Marker Cut: | Straight |
| Part Aliases: | 1768045-4 |
| SKU: | RYCSTD12Y-5 |
STD12Y-5
| Heilind Number: | RYCSTD12Y-5 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD12Y-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with the vibrant STD12Y-5 marker, designed for easy identification in yellow. Part of the Agastat 7000 series, this Snap-On marker is crafted from durable Polyoxymethylene, ensuring long-lasting performance. Its straight-cut design allows for effortless application onto cables with a diameter ranging from .177 to .236 inches (4.5 to 6 mm). Featuring a bold black legend, it provides clear labeling for streamlined maintenance and troubleshooting. Compliant with RoHS regulations, this marker is an environmentally conscious choice for your labeling needs in various industries. Upgrade your cable management system with the STD12Y-5 marker, an essential component in our range of Label & Identification Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

