| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD12Y-6 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 6 |
| Marker Cut: | Straight |
| Part Aliases: | 1768045-5 |
| SKU: | RYCSTD12Y-6 |
STD12Y-6
| Heilind Number: | RYCSTD12Y-6 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD12Y-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our STD12Y-6 Snap-On marker in vibrant yellow. Designed for easy installation on cables ranging from .177 to .236 inches in diameter, this durable polyoxymethylene marker features a straight cut for a secure fit. The black 6 legend adds clarity to your labeling system, meeting the high standards of the Agastat 7000 series. Perfect for a range of applications, this marker is a reliable solution for identifying cables in any setting. Compliant with RoHS regulations, it ensures both performance and environmental responsibility. Elevate your cable management with this essential push-on accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

