STD12Y-7

Heilind Number:RYCSTD12Y-7
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12Y-7
ECAD Model:
3D Model

Description:

STD12Y-7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12Y-7
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:J
Marker Cut:Straight
Part Aliases:1768045-6
SKU:RYCSTD12Y-7

Detailed Description

Easily identify and organize your cables with our STD12Y-7 marker. Designed for efficient cable management, this snap-on marker in striking yellow is a must-have for any labeling project. Crafted from durable polyoxymethylene, it ensures long-lasting performance. The straight-cut design and compatible cable diameter of .228 to .335 inches (5.8 to 8.5 mm) make it versatile for various applications. Featuring the legend "J" in bold black, it offers clear and concise labeling for quick identification. Perfect for use in the Agastat 7000 series, this marker is essential for maintaining order in your workspace. Explore our range of Label & Identification Products, Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves for all your organization needs.