STD12Y-A

Heilind Number:RYCSTD12Y-A
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12Y-A
ECAD Model:
3D Model

Description:

STD12Y-A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12Y-A
Color:Yellow
Legend:A
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Part Aliases:1768045-9
SKU:RYCSTD12Y-A

Detailed Description

Enhance wire and cable identification with our STD12Y-A marker sleeve, designed for seamless application in the field. Crafted from durable yellow Polyoxymethylene, it ensures long-lasting performance even in challenging environments. The straight-cut marker features the bold "A" legend in black, making it easy to identify cables at a glance. Part of the Agastat 7000 series, this Snap-On sleeve is compatible with cable diameters ranging from .177 to .236 inches (4.5 to 6mm). Compliant with RoHS regulations, it offers peace of mind for environmentally-conscious projects. Upgrade your labeling process with this reliable solution, perfect for a wide range of industries.