STD12Y-B

Heilind Number:RYCSTD12Y-B
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12Y-B
ECAD Model:
3D Model

Description:

STD12Y-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12Y-B
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Product Type:Snap-On
Legend Color:Black
Legend:B
Marker Cut:Straight
Part Aliases:1-1768045-2
SKU:RYCSTD12Y-B

Detailed Description

Enhance cable identification with our STD12Y-B marker, designed for efficient labeling in industrial settings. Featuring RoHS compliance and a vibrant yellow color with a black legend, this Snap-On marker is part of the Agastat 7000 series, known for its high quality and durability. Crafted from Polyoxymethylene, it ensures long-lasting performance, while its straight marker cut allows for easy application. Suitable for cable diameters ranging from .177 to .236 inches (4.5 to 6 mm), it offers a secure fit for various wires and cables. Ideal for organizing and identifying cables in a range of applications, this marker is a must-have for any professional workspace.