STD12Y-D

Heilind Number:RYCSTD12Y-D
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12Y-D
ECAD Model:
3D Model

Description:

STD12Y-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12Y-D
Color:Yellow
Legend:D
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Part Aliases:1-1768045-7
SKU:RYCSTD12Y-D

Detailed Description

Enhance cable identification with our STD12Y-D marker, specifically designed for the Agastat 7000 series. Crafted from durable Polyoxymethylene in a vibrant Yellow color with bold Black legend, this Snap-On marker ensures easy installation on cables ranging from .177 to .236 inches (4.5 to 6 mm) in diameter. The straight-cut design and RoHS compliance guarantee efficient and environmentally friendly labeling. Perfect for organizing wire and cable systems, these markers are a must-have for any professional installation project.