| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD12Y-DOT |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | . |
| Marker Cut: | Straight |
| Part Aliases: | 1-1768045-9 |
| SKU: | RYCSTD12Y-DOT |
STD12Y-DOT
| Heilind Number: | RYCSTD12Y-DOT |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD12Y-DOT |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our STD12Y-DOT marker, a practical solution for quick and easy identification. Designed for compatibility with cables ranging from .177 to .236 inches (4.5 to 6mm) in diameter, this yellow marker features a straight-cut design for seamless installation. Crafted from durable polyoxymethylene, it ensures long-lasting performance in various environments. The black legend dot offers clear labeling for efficient cable management. Part of the Agastat 7000 series, this snap-on marker is a reliable choice for labeling needs in a range of applications. Upgrade your wire and cable organization with this essential push-on accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

