STD12Y-G

Heilind Number:RYCSTD12Y-G
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12Y-G
ECAD Model:
3D Model

Description:

STD12Y-G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12Y-G
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Product Type:Snap-On
Legend Color:Black
Legend:G
Marker Cut:Straight
Part Aliases:2-1768045-5
SKU:RYCSTD12Y-G

Detailed Description

Enhance cable organization with our STD12Y-G Snap-On marker. Designed for efficiency and durability, this yellow marker is a reliable solution for identifying wires in various applications. Made of high-quality polyoxymethylene, it ensures long-lasting performance. The straight marker cut allows for easy installation, while the black legend provides clear visibility. Part of the Agastat 7000 series, it guarantees compatibility and consistency. Suitable for cables with a diameter ranging from .177 to .236 inches (4.5 to 6 mm), it offers versatility in labeling. Perfect for professionals in the field, this marker is a must-have for maintaining organized and efficient cable management systems. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Upgrade your labeling process with this essential wire and cable marker.