STD12Y-H

Heilind Number:RYCSTD12Y-H
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12Y-H
ECAD Model:
3D Model

Description:

STD12Y-H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12Y-H
Color:Yellow
Legend:H
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Part Aliases:2-1768045-7
SKU:RYCSTD12Y-H

Detailed Description

Enhance cable identification with our STD12Y-H marker, designed for effortless application on wires and cables. Compliant with RoHS standards, this yellow snap-on marker features a durable construction of polyoxymethylene, ensuring long-lasting performance. The straight marker cut and black legend provide clarity and visibility, while its compatibility with cable diameters ranging from .177 to .236 inches (4.5 to 6mm) offers versatility. Part of the Agastat 7000 series, it guarantees a perfect fit and is ideal for various labeling applications in the industrial and commercial sectors. Upgrade your labeling system with this high-quality push-on marker.