STD12Y-I

Heilind Number:RYCSTD12Y-I
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12Y-I
ECAD Model:
3D Model

Description:

STD12Y-I

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12Y-I
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Product Type:Snap-On
Legend Color:Black
Legend:I
Marker Cut:Straight
Part Aliases:2-1768045-9
SKU:RYCSTD12Y-I

Detailed Description

Enhance organization and visibility in your wiring setup with the STD12Y-I Snap-On cable marker. Designed for easy installation, this yellow marker features a durable Polyoxymethylene construction with a straight cut for precise placement. Compliant with RoHS standards, it ensures environmental responsibility. The black legend "I" stands out clearly for quick identification, while its compatibility with cables ranging from 4.5 to 6mm in diameter makes it versatile for various applications. Part of the Agastat 7000 series, this marker guarantees quality and reliability. Perfect for labeling tasks in the industrial or commercial sector, it is a valuable addition to any toolkit for seamless cable management.