3-1768045-0

Heilind Number:RYCSTD12Y-J
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:3-1768045-0
ECAD Model:
3D Model

Description:

STD12Y-J

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 3-1768045-0
Color:Yellow
Legend:J
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Part Aliases:3-1768045-0
SKU:RYCSTD12Y-J

Detailed Description

Enhance cable identification with our Yellow Snap-On marker from the Agastat 7000 series. Designed for easy installation on cables measuring .177 to .236 inches (4.5 to 6 mm) in diameter, this RoHS-compliant marker ensures efficient organization in any electrical setup. Crafted from durable Polyoxymethylene and featuring a straight marker cut, it guarantees long-lasting performance. The black J legend stands out clearly against the bright yellow background, facilitating quick and accurate cable labeling. Suitable for various applications, this marker is a valuable addition to our selection of Wire & Cable Markers, Cards, & Sleeves, offering a reliable solution for streamlined identification needs.