STD12Y-K

Heilind Number:RYCSTD12Y-K
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12Y-K
ECAD Model:
3D Model

Description:

STD12Y-K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12Y-K
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Product Type:Snap-On
Legend Color:Black
Legend:K
Marker Cut:Straight
Part Aliases:3-1768045-1
SKU:RYCSTD12Y-K

Detailed Description

Enhance cable organization with the STD12Y-K Snap-On marker. Designed for easy installation, it features a vibrant yellow hue with a black legend for clear identification. Crafted from durable polyoxymethylene, it ensures long-lasting performance. The straight marker cut and clip-on design accommodate cable diameters ranging from .177 to .236 inches (4.5 to 6 mm). Part of the Agastat 7000 series, it guarantees compatibility and reliability. Ideal for various applications, this marker is a must-have for efficient labeling in any workspace.