STD12Y-L

Heilind Number:RYCSTD12Y-L
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12Y-L
ECAD Model:
3D Model

Description:

STD12Y-L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12Y-L
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Product Type:Snap-On
Legend Color:Black
Legend:L
Marker Cut:Straight
Part Aliases:3-1768045-3
SKU:RYCSTD12Y-L

Detailed Description

Enhance cable organization with our STD12Y-L marker, designed for easy identification in yellow. Part of the Agastat 7000 series, this Snap-On marker boasts durable Polyoxymethylene construction and a straight-cut design for effortless application onto cables measuring .177 to .236 inches (4.5 to 6 mm) in diameter. Featuring a bold black legend for clear labeling, it ensures efficient cable management in various industrial settings. Upgrade your wire and cable marking system with this high-quality, RoHS-compliant accessory.