STD12Y-MINUS

Heilind Number:RYCSTD12Y-MINUS
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12Y-MINUS
ECAD Model:
3D Model

Description:

STD12Y-MINUS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12Y-MINUS
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Product Type:Snap-On
Legend Color:Black
Legend:-
Marker Cut:Straight
Part Aliases:3-1768045-6
SKU:RYCSTD12Y-MINUS

Detailed Description

Easily identify wires with our STD12Y-MINUS marker, designed for efficient cable organization. This Snap-On marker features a vibrant yellow color and bold black legend, ensuring clear visibility in any setting. Made of durable polyoxymethylene, it guarantees long-lasting performance. With a straight marker cut and compatibility with cable diameters ranging from .177 to .236 inches (4.5 to 6 mm), it offers versatility for various applications. Part of the Agastat 7000 series, this marker is a reliable solution for labeling and identifying cables in industrial environments. Compliant with RoHS standards, it meets quality and environmental regulations. Perfect for use in conjunction with our Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves, this product is essential for efficient cable management.