STD12Y-N

Heilind Number:RYCSTD12Y-N
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12Y-N
ECAD Model:
3D Model

Description:

STD12Y-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12Y-N
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Product Type:Snap-On
Legend Color:Black
Legend:N
Marker Cut:Straight
Part Aliases:3-1768045-8
SKU:RYCSTD12Y-N

Detailed Description

Enhance cable organization with our STD12Y-N marker, designed for efficient labeling in industrial settings. This RoHS-compliant snap-on sleeve, part of the Agastat 7000 series, boasts a durable yellow Polyoxymethylene construction. With a straight cut for easy application, it accommodates cable diameters ranging from .177 to .236 inches (4.5 to 6 mm). The black legend ensures clear identification, while its clip-on design simplifies installation. Ideal for use in various applications, this marker guarantees reliable cable management in any workspace. Elevate your labeling system with this high-quality product from our Wire & Cable Markers collection.