STD12Y-P

Heilind Number:RYCSTD12Y-P
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12Y-P
ECAD Model:
3D Model

Description:

STD12Y-P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12Y-P
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Product Type:Snap-On
Legend Color:Black
Legend:P
Marker Cut:Straight
Part Aliases:4-1768045-0
SKU:RYCSTD12Y-P

Detailed Description

Enhance cable organization with our STD12Y-P marker, designed for easy identification in yellow. Made of durable polyoxymethylene, this snap-on marker features straight-cut installation, suitable for cables with a diameter of .177 to .236 inches (4.5 to 6 mm). Compliant with RoHS standards, it ensures environmentally friendly usage. The black legend "P" adds a sleek touch, while its compatibility with the Agastat 7000 series guarantees seamless integration. Perfect for various applications, from industrial to residential, this marker is a versatile solution for labeling and identifying wires with efficiency and precision. Elevate your cable management with this essential accessory from our Wire & Cable Markers collection.