STD12Y-PLUS

Heilind Number:RYCSTD12Y-PLUS
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12Y-PLUS
ECAD Model:
3D Model

Description:

STD12Y-PLUS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12Y-PLUS
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Product Type:Snap-On
Legend Color:Black
Legend:+
Marker Cut:Straight
Part Aliases:4-1768045-1
SKU:RYCSTD12Y-PLUS

Detailed Description

Easily identify and organize your cables with the STD12Y-PLUS marker, part of the Agastat 7000 series. Featuring a vibrant yellow color with a black plus sign legend, this snap-on marker is designed for quick and efficient installation. Made of durable polyoxymethylene, it ensures long-lasting performance. The straight-cut design accommodates cable diameters ranging from .177 to .236 inches (4.5 to 6 mm), making it versatile for various applications. Compliant with RoHS regulations, this marker is a reliable solution for labeling needs in industrial settings. Perfect for wire and cable management, it belongs to the Label & Identification Products category, specifically for Push-On, Clip-On Markers & Sleeves. Stay organized and efficient with the STD12Y-PLUS wire marker.