STD12Y-R

Heilind Number:RYCSTD12Y-R
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12Y-R
ECAD Model:
3D Model

Description:

STD12Y-R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12Y-R
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Product Type:Snap-On
Legend Color:Black
Legend:R
Marker Cut:Straight
Part Aliases:4-1768045-3
SKU:RYCSTD12Y-R

Detailed Description

Enhance cable identification with our STD12Y-R marker, a vital component for organizing wires in any setting. Designed for seamless integration within the Agastat 7000 series, this yellow marker features a durable polyoxymethylene construction that ensures longevity. The straight-cut design allows for easy installation, with compatibility for cable diameters ranging from .177 to .236 inches (4.5 to 6 mm). The bold black legend "R" stands out clearly, aiding in quick and efficient labeling. Meeting RoHS compliance standards, this snap-on marker is not only functional but also environmentally friendly. Perfect for a variety of applications, from industrial to residential, it belongs to our extensive range of Label & Identification Products, offering reliability and convenience in wire organization. Elevate your cable management systems with this essential accessory.