STD12Y-S

Heilind Number:RYCSTD12Y-S
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12Y-S
ECAD Model:
3D Model

Description:

STD12Y-S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12Y-S
Color:Yellow
Legend:S
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Part Aliases:4-1768045-5
SKU:RYCSTD12Y-S

Detailed Description

Easily identify cables with our STD12Y-S Marker Sleeve, designed for seamless organization in any setting. Compliant with RoHS regulations, this yellow sleeve features the letter 'S' in bold black, ensuring clear and lasting legibility. Crafted from durable polyoxymethylene, it offers reliable performance in various environments. With a snap-on design and straight marker cut, installation is quick and hassle-free. Suitable for cables with a diameter ranging from .177 to .236 inches (4.5 to 6 mm), it is part of the Agastat 7000 series, known for quality and precision. Perfect for labeling and identifying wires effectively, this sleeve is a must-have in any professional toolkit. Find it in our Label & Identification Products, Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves category. Elevate your cable management system with the STD12Y-S Marker Sleeve.