| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD12Y-SLASH |
| Color: | Yellow |
| Legend: | / |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
| Part Aliases: | 4-1768045-6 |
| SKU: | RYCSTD12Y-SLASH |
STD12Y-SLASH
| Heilind Number: | RYCSTD12Y-SLASH |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD12Y-SLASH |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize cables with the STD12Y-SLASH marker, part of the Agastat 7000 series. Designed for quick installation, this Snap-On marker features a vibrant yellow color with a bold black slash legend, ensuring clear visibility in busy environments. Made of durable polyoxymethylene, it offers reliable performance for cable management. The straight marker cut accommodates cable diameters ranging from .177 to .236 inches (4.5 to 6 mm), providing a versatile solution for various applications. RoHS compliant and efficient, this marker is essential for labeling and identification in any workspace.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

