STD12Y-T

Heilind Number:RYCSTD12Y-T
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12Y-T
ECAD Model:
3D Model

Description:

STD12Y-T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12Y-T
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Product Type:Snap-On
Legend Color:Black
Legend:T
Marker Cut:Straight
Part Aliases:4-1768045-7
SKU:RYCSTD12Y-T

Detailed Description

Easily identify cables with our STD12Y-T marker, designed for efficient labeling in industrial settings. This bright yellow marker, featuring a durable Polyoxymethylene construction, ensures long-lasting visibility. The straight-cut design allows for seamless application onto cables with a diameter ranging from .177 to .236 inches (4.5 to 6 mm). With its snap-on mechanism, installation is quick and hassle-free. The black T legend stands out clearly against the yellow background, providing clear identification. Part of the Agastat 7000 series, this marker is a reliable solution for organizing and labeling wires in compliance with industry standards. Perfect for use in a variety of applications, it is a must-have in any professional toolkit.