STD12Y-U

Heilind Number:RYCSTD12Y-U
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12Y-U
ECAD Model:
3D Model

Description:

STD12Y-U

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12Y-U
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Product Type:Snap-On
Legend Color:Black
Legend:U
Marker Cut:Straight
Part Aliases:4-1768045-8
SKU:RYCSTD12Y-U

Detailed Description

Enhance cable organization and identification with this durable Snap-On marker in a vibrant yellow hue. Compliant with RoHS standards, it guarantees eco-friendly functionality. Part of the Agastat 7000 series, this marker features a straight cut for seamless application on cables with a diameter ranging from .177 to .236 inches (4.5-6 mm). Crafted from high-quality Polyoxymethylene, it ensures long-lasting performance in various environments. The black legend "U" provides clear labeling, while the Clip-On design simplifies installation. Perfect for labeling and identifying wires and cables, it belongs to the Label & Identification Products category, offering a reliable solution for your organizational needs.