| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD12Y-V |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | V |
| Marker Cut: | Straight |
| Part Aliases: | 4-1768045-9 |
| SKU: | RYCSTD12Y-V |
STD12Y-V
| Heilind Number: | RYCSTD12Y-V |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD12Y-V |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our STD12Y-V marker sleeve from the Agastat 7000 series. Designed for efficient identification, this snap-on sleeve in vibrant yellow features a sleek black V legend. Crafted from durable Polyoxymethylene, it ensures long-lasting performance. Suitable for cables with a diameter ranging from .177 to .236 inches (4.5-6 mm), it offers a secure fit. Perfect for labeling applications, this straight-cut marker sleeve is a must-have for streamlined cable management. Upgrade your workspace with this essential accessory from our Label & Identification Products collection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

