STD12Y-W

Heilind Number:RYCSTD12Y-W
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12Y-W
ECAD Model:
3D Model

Description:

STD12Y-W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12Y-W
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Product Type:Snap-On
Legend Color:Black
Legend:W
Marker Cut:Straight
Part Aliases:5-1768045-0
SKU:RYCSTD12Y-W

Detailed Description

Enhance cable organization with the STD12Y-W marker, designed for efficient identification in industrial settings. Featuring a vibrant yellow hue with a bold black W legend, this marker ensures clear visibility. Crafted from durable polyoxymethylene, it guarantees long-lasting performance. Its snap-on design and straight marker cut enable easy installation on cables with diameters ranging from .177 to .236 inches (4.5 to 6 mm). Compliant with the Agastat 7000 series, this marker is a reliable solution for labeling wire and cable systems in various applications. Elevate your labeling process with this high-quality, color-coded marker.