STD12Y-X

Heilind Number:RYCSTD12Y-X
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12Y-X
ECAD Model:
3D Model

Description:

STD12Y-X

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12Y-X
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Product Type:Snap-On
Legend Color:Black
Legend:X
Marker Cut:Straight
Part Aliases:5-1768045-1
SKU:RYCSTD12Y-X

Detailed Description

Easily identify wires with our STD12Y-X marker in vibrant yellow. Designed for quick installation, this Snap-On marker from the Agastat 7000 series is made of durable polyoxymethylene. The straight-cut design ensures a secure fit on cables with diameters ranging from .177 to .236 inches (4.5 to 6 mm). Featuring a black legend with the letter 'X', it provides clear and long-lasting labeling. Compliant with RoHS standards, this marker is ideal for use in various industries. Stay organized and efficient with our high-quality wire and cable marker.