STD12Y-Y

Heilind Number:RYCSTD12Y-Y
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12Y-Y
ECAD Model:
3D Model

Description:

STD12Y-Y

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12Y-Y
Color:Yellow
Legend:Y
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Part Aliases:5-1768045-2
SKU:RYCSTD12Y-Y

Detailed Description

Easily identify wires with our STD12Y-Y marker, part of the Agastat 7000 series. This yellow Polyoxymethylene marker features a straight cut for simple installation on cables with diameters ranging from .177 to .236 inches (4.5 to 6 mm). With black legends for clear labeling, it ensures efficient organization in various applications. The snap-on design allows for quick attachment, making it a convenient choice for cable management. Compliant with RoHS regulations, this marker is not only functional but also environmentally friendly. Perfect for use in the field of Label & Identification Products, it guarantees reliable performance in marking wires and cables.