| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15W-0 |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Marker Cut: | Straight |
| Part Aliases: | 5-1768045-5 |
| SKU: | RYCSTD15W-0 |
STD15W-0
Specifications
Detailed Description
Enhance cable organization with our STD15W-0 snap-on marker in white, part of the Agastat 7000 series. Compliant with RoHS standards, this durable marker is crafted from Polyoxymethylene and features a straight-cut design for easy installation. The black legend provides clear identification, while its compatibility with cable diameters ranging from .228 to .335 inches (5.8 to 8.5mm) makes it versatile for various applications. Perfect for efficient labeling in the workplace, this marker is a must-have in our Label & Identification Products collection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

