STD15W-1

Heilind Number:RYCSTD15W-1
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15W-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD15W-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15W-1
Color:White
Legend:1
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Part Aliases:916500-000
SKU:RYCSTD15W-1

Detailed Description

Enhance cable organization with our STD15W-1 Snap-On marker, designed for efficient labeling in industrial settings. Crafted from durable white Polyoxymethylene, this straight-cut marker ensures lasting visibility. Compliant with RoHS standards, it features a bold black legend, perfect for easy identification. Part of the Agastat 7000 series, it guarantees compatibility with cable diameters ranging from .228 to .335 inches (5.8 to 8.5 mm). Ideal for wire and cable marking, this essential product falls under our Label & Identification range, offering a seamless solution for your labeling needs. Elevate your organization and efficiency with this high-quality marker.