STD15W-2

Heilind Number:RYCSTD15W-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15W-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD15W-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15W-2
Color:White
Legend:2
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Part Aliases:631526-000
SKU:RYCSTD15W-2

Detailed Description

Enhance cable organization with our STD15W-2 snap-on marker, designed for quick and efficient identification in any setting. Featuring a sleek white finish with bold black legend, these markers are not only aesthetically pleasing but also comply with RoHS standards for environmental responsibility. Crafted from durable Polyoxymethylene, they ensure long-lasting performance, while the straight marker cut allows for easy attachment. Part of the Agastat 7000 series, these markers are suitable for cables with a diameter ranging from .228 to .335 inches (5.8 to 8.5 mm). Perfect for labeling and identifying wires and cables, these markers are a must-have for any professional in need of reliable and convenient cable management solutions.