STD15W-3

Heilind Number:RYCSTD15W-3
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15W-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD15W-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15W-3
Color:White
Legend:3
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Part Aliases:883382-000
SKU:RYCSTD15W-3

Detailed Description

Enhance cable organization with our STD15W-3 marker, a reliable solution for clear and efficient labeling. Designed for easy application, this white snap-on marker features a straight cut for effortless installation on cables with a diameter ranging from .228 to .335 inches (5.8 to 8.5 mm). Crafted from durable polyoxymethylene, it ensures long-lasting performance in various environments. The black legend "3" stands out prominently, aiding in quick identification. Compliant with RoHS regulations, it guarantees environmental responsibility. Part of the Agastat 7000 series, this marker is a must-have for any labeling project, offering convenience and professional results. Perfect for use in a range of industries, from telecommunications to automotive, it is a versatile tool for organizing wire and cable systems. Elevate your labeling process with this high-quality marker, a vital component in our Label & Identification Products collection.