STD15W-4

Heilind Number:RYCSTD15W-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15W-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD15W-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15W-4
Color:White
Legend:4
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Part Aliases:924992-000
SKU:RYCSTD15W-4

Detailed Description

Enhance cable organization with the STD15W-4 marker, a reliable solution for labeling wires. Designed for easy application, this snap-on marker in white features the number "4" in bold black, ensuring clear identification. Crafted from durable polyoxymethylene, it guarantees long-lasting performance. With a straight cut for seamless installation, it is compatible with cables ranging from .228 to .335 inches (5.8 to 8.5 mm) in diameter. Compliant with RoHS regulations, it is an eco-friendly choice for efficient cable management. Ideal for use in various industries, this marker is part of the Agastat 7000 series, known for quality and reliability. Stay organized with this essential accessory in the Label & Identification Products category.