| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15W-5 |
| Color: | White |
| Legend: | 5 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Part Aliases: | 381396-000 |
| SKU: | RYCSTD15W-5 |
STD15W-5
Specifications
Detailed Description
Easily identify cables with our STD15W-5 marker, designed for the Agastat 7000 series. Made of durable white polyoxymethylene, this snap-on label features a bold black legend for clear visibility. With a straight cut for seamless installation, it accommodates cable diameters ranging from .228 to .335 inches (5.8 to 8.5 mm). Perfect for organizing wires in various applications, it ensures efficient cable management. Stay compliant with industry standards while streamlining your labeling process with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

