| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15W-7 |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 7 |
| Marker Cut: | Straight |
| Part Aliases: | 360170-000 |
| SKU: | RYCSTD15W-7 |
STD15W-7
Specifications
Detailed Description
Enhance cable organization and identification with our STD15W-7 marker. Designed for efficiency, this white snap-on sleeve features a bold black legend, ensuring clear labeling in any setting. Crafted from durable polyoxymethylene, it guarantees long-lasting performance. With a straight marker cut and compatibility with cables ranging from .228 to .335 inches (5.8 to 8.5 mm) in diameter, it offers versatility for various applications. Part of the Agastat 7000 series, this product meets the highest standards for quality and reliability. Perfect for use in industrial settings, the STD15W-7 marker is a crucial tool for effective cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

