STD15W-8

Heilind Number:RYCSTD15W-8
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15W-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD15W-8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15W-8
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:8
Marker Cut:Straight
Part Aliases:075056-000
SKU:RYCSTD15W-8

Detailed Description

Enhance cable organization with our STD15W-8 snap-on marker. Designed for easy installation, this white marker features the number "8" in bold black for clear identification. Crafted from durable polyoxymethylene, it ensures long-lasting performance in a variety of environments. Compliant with ROHS regulations, it meets international standards for environmental responsibility. The straight-cut design accommodates cables with a diameter ranging from .228 to .335 inches (5.8 to 8.5 mm), making it versatile for various applications. Part of the Agastat 7000 series, this marker is a reliable solution for labeling and identifying cables in industrial settings. Elevate your cable management with this efficient and practical accessory.