| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15W-9 |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 9 |
| Marker Cut: | Straight |
| Part Aliases: | 054712-000 |
| SKU: | RYCSTD15W-9 |
STD15W-9
Specifications
Detailed Description
Ensure seamless identification of wires and cables with our STD15W-9 marker sleeve, part of the Agastat 7000 series. Designed for easy installation, this snap-on sleeve in white is RoHS compliant and crafted from durable polyoxymethylene. The straight-cut design accommodates cables with a diameter ranging from .228 to .335 inches (5.8 to 8.5mm), providing a universal fit for various applications. Featuring a bold black legend with the number 9, it offers clear and lasting labeling. Perfect for organizing and labeling cables in industrial settings, this marker sleeve is a reliable solution for efficient cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

