| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15W-A |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | A |
| Marker Cut: | Chevron |
| Part Aliases: | 755008-000 |
| SKU: | RYCSTD15W-A |
STD15W-A
Specifications
Detailed Description
Enhance cable identification with our STD15W-A marker, designed for quick and efficient labeling. Compliant with RoHS standards, this white marker features a durable polyoxymethylene construction with a sleek black legend, ensuring long-lasting visibility. Part of the Agastat 7000 series, it offers a Chevron marker cut for easy installation on cables ranging from .228 to .335 inches (5.8 to 8.5 mm) in diameter. Perfect for organizing and categorizing cables in various applications, this Snap-On marker is a must-have for any labeling project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

