| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15W-B |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | B |
| Marker Cut: | Straight |
| Part Aliases: | 802902-000 |
| SKU: | RYCSTD15W-B |
STD15W-B
Specifications
Detailed Description
Enhance cable identification with our STD15W-B marker, a vital component in the Agastat 7000 series. Crafted from durable Polyoxymethylene in a sleek white finish, it boasts a straight-cut design for easy application. The black legend stands out clearly, ensuring information remains legible. This Snap-On marker is compatible with cable diameters ranging from .228 to .335 inches (5.8 to 8.5 mm), making it versatile for various applications. Perfect for organizing wire and cable systems, it belongs to our extensive range of Label & Identification Products, offering reliable solutions for efficient labeling.

