| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15W-BLANK |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Marker Cut: | Chevron |
| Part Aliases: | 5-1768045-8 |
| SKU: | RYCSTD15W-BLANK |
STD15W-BLANK
Specifications
Detailed Description
Enhance cable identification with our STD15W-BLANK marker, a crucial component in the Agastat 7000 series. Crafted from durable white Polyoxymethylene, this Snap-On marker features a Chevron cut for easy installation and a sleek black legend for clear labeling. Designed for cables with a diameter ranging from .228 to .335 inches (5.8 to 8.5 mm), it ensures a secure and precise fit. RoHS compliant and meticulously engineered, this marker is a must-have for efficient cable management in various industries. Elevate your labeling process with this high-quality product, perfect for organizing wire and cable systems with ease.

